Trumeter 7111 Series Counters

Trumeter 7111 Series Counters provide a superior performance ratio and use CMOS circuitry to achieve an expected battery life of 10 years. These counters feature a 9mm black high-contrast LCD, a front panel that can be sealed to IP65, and a choice of mounting: front panel with the supplied bezel or a rear mounting clip. All models offer simplified installation with built-in screw terminals on the back side for quick connections. Trumeter 7111 Series Counters are CE, UL, and cUL approved. The series is ideal as a replacement for electromechanical counters or for use anywhere external power is not readily available. Other applications include event counting, water meter remote displays, and position, length, rotation, and distance measuring.

Features

  • Use of latest CMOS circuitry achieves expected battery life of 10 years
  • Connection using built-in screw terminals
  • 9mm black high-contrast LCD display
  • Backlight (externally powered) 5VDC
  • Choice of mounting available, front panel with supplied bezel or rear mounting clip
  • Installation is simplified - all models have screw connections on rear for quick and simple connection
  • Front panel can be sealed to IP65
  • CE, UL, and cUL approved
  • 7111HV model
    • Counting up to 10kHz
    • Contact closure/open collector low-speed count input with integral de-bounce circuitry
  • 7111HV model
    • Permits triggering from any voltage between 10VAC to 240VAC or 10VDC to 110VDC, ±10%

Applications

  • Replacement for electromechanical counters
  • Anywhere external power is not readily available
  • Event counting
  • Position, length, rotation, and distance measuring
  • Water meter remote displays

Application Example

Infographic - Trumeter 7111 Series Counters

Dimensions

Mechanical Drawing - Trumeter 7111 Series Counters
Publicado: 2024-04-01 | Actualizado: 2024-12-12