Omron Electronics XS2/XS3 Round Water-Resistant Connectors

Omron Electronics' XS2/XS3 Round Water-Resistant Connectors have been extended with an M12 style connector portfolio with an IP69K rated model that boasts stainless steel nuts. The careful development and introduction of the new XS2 and XS3 series extensions are a strategic effort to fulfill design requirements for harsh environment applications. Typical applications include food & beverage industry (food processing or meat packaging), medical equipment, pharmaceutical manufacturing, heavy duty vehicle, and lighting for commercial buildings.

Features

  • Water-resistive, compact connector meets IP67 requirements
  • Compact FA connectors satisfy IP67 requirements and ensure a 94V-0 fire retardant rating
  • A wide array of connectors makes a wiring system more modular, simplifies maintenance, and reduces downtime
  • Connectors with Cables and Connector Assemblies are available

Applications

  • Food & beverage industry (food processing or meat packaging)
  • Medical equipment
  • Pharmaceutical manufacturing
  • Heavy duty vehicle
  • Lighting for commercial buildings
View Results ( 17 ) Page
N.º de artículo Hoja de datos Régimen de corriente Extremo A del conector Serie
XS2F-E422-J80-E XS2F-E422-J80-E Hoja de datos 4 A M12, Right Angle XS2
XS3F-E422-405-A XS3F-E422-405-A Hoja de datos 1 A M8, Right Angle XS3
XS2F-E422-G80-F XS2F-E422-G80-F Hoja de datos 4 A M12, Right Angle XS2
XS2F-E421-G80-F XS2F-E421-G80-F Hoja de datos 4 A M12 XS2
XS3F-E421-402-A XS3F-E421-402-A Hoja de datos 1 A M8 XS3
XS3F-E421-405-A XS3F-E421-405-A Hoja de datos 1 A M8 XS3
XS3F-E422-402-A XS3F-E422-402-A Hoja de datos 1 A M8, Right Angle XS3
XS2F-E421-D80-E XS2F-E421-D80-E Hoja de datos 4 A M12 XS2
XS2F-E421-D80-F XS2F-E421-D80-F Hoja de datos 4 A M12 XS2
XS2F-E421-G80-E XS2F-E421-G80-E Hoja de datos 4 A M12 XS2
Publicado: 2012-10-19 | Actualizado: 2025-12-18