- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Texas Instruments
- Universal Operational Amplifier EVMs - TI
Texas Instruments Universal Operational Amplifier EVMs
Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.Related Products
Texas Instruments INA592 E-Trim Difference Amplifiers
Consists of a precision operational amplifier and a precision resistor network.
Texas Instruments LMV3xx Low-Voltage Operational Amplifiers
Single, dual, and quad low-voltage operational amplifiers with rail-to-rail output swing.
Texas Instruments LMV3xxA/LMV3xxA-Q1 Low-Voltage Op Amplifiers
Provides a cost-effective solution for space-constrained applications.
Texas Instruments Amplificador Nanopower de deriva cero LPV821
Para las aplicaciones de detección "siempre activadas" en equipos inalámbricos o cableados, en los que se requiere un bajo nivel de offset de entrada.
Texas Instruments OPAx172/OPAx172-Q1 Rail-to-Rail Op Amps
Single-supply, low-noise op amps capable of operating on supplies ranging from +4.5 to +36V.
Texas Instruments Amplificadores operativos de deriva cero OPAx187
Ofrecen, de manera simultánea, bajo nivel de voltaje de offset y deriva casi nula en tiempo y temperatura.
Texas Instruments OPA165x Ultra-Low-Noise Audio Op Amps
Specifically for audio and industrial applications, where maintaining signal fidelity is crucial.
Texas Instruments OPAx182 High-Precision Operational Amplifiers
Features a unique MUX-friendly architecture and controlled startup system.
Texas Instruments OPAx196 Low-Power Operational Amplifiers
Operational amplifiers with very low offset voltage, drift, and low bias current.
Texas Instruments Amplificador operativo de bajo voltaje offset OPAx197/Q1
Amplificador operativo sólido y de alto rendimiento para aplicaciones industriales de alto voltaje.
Texas Instruments OPAx333/OPAx333-Q1 CMOS Operational Amplifiers
Offer microSize packages and provide high-precision and low-quiescent current.
Texas Instruments OPA2356-EP Operational Amplifiers
Designed for video and other applications demanding a wide bandwidth.
Texas Instruments Amplificador operativo de precisión OPAx325
Optimizado para bajos niveles de ruido y un ancho de banda amplio cuando opera en una corriente en reposo baja de 650 µA.
Texas Instruments OPAx340 MicroAmplifier Operational Amplifiers
High-speed, rail-to-rail CMOS device.
Texas Instruments OPAx375 Precision Operational Amplifier (Op Amp)
Provides a low noise of 3.7nV/√Hz, a low offset of 500µV (maximum) and a wide bandwidth of 10MHz.
Texas Instruments Amplificador operativo de precisión OPAx388
Proporciona un rendimiento superior cuando ejecuta convertidores de señal analógica a digital (ADC) sin degradar la linealidad.
Texas Instruments OPA858/OPA858-Q1 Wideband Op Amps
An ideal solution for wideband transimpedance and voltage amplifier applications.
Texas Instruments OPAx990 Low-Offset Low-Power Op Amps
Family of high voltage (40V), low-offset and low-power general purpose operational amplifiers.
Texas Instruments OPAx990-Q1 Low-Power Op Amps
Automotive, quad, 40V high voltage, 1.1MHz low-power (0.12mA) operational amplifiers.
Texas Instruments OPAx991/OPAx991-Q1 Operational Amplifiers
Family of high voltage (40V), low-offset, and low-power general-purpose operational amplifiers.
Texas Instruments THP210 Fully Differential Amplifier
Fully differential amplifier that easily filters and drives fully differential signal chains.
Texas Instruments Amplificadores operativos para uso general Micro-Power TLVx170
Ofrece a los diseñadores un amplificador operativo con buen offset, deriva y ancho de banda con baja corriente en reposo.
Texas Instruments TLVx171/TLVx171-Q1 36V General Purpose Op Amps
Provides a low-power option for cost-conscious industrial and personal electronics systems.
Texas Instruments TLVx197-Q1 High-Voltage Precision Op Amps
A new generation of low-cost, 36V, automotive-qualified, operational amplifiers.
Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps
Provide rail-to-rail output capability over the extended industrial temperature range.
Texas Instruments TLV240x/TLV240x-Q1 Ultra-Low Power Op Amps
High voltage (16V) nano power op amps with a low quiescent current of just 880nA (typical).
Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifier
Offers 50MHz single-supply gain bandwidth rail-to-rail input and output operational amplifier.
Texas Instruments Amplificadores operativos de bajo voltaje TLVx379
Amplificadores que representan una generación con costo optimizado de amplificadores de bajo voltaje y micro fuentes de potencia.
Texas Instruments TLV6002-Q1 Operational Amplifiers
Single or dual-channel, and specifically designed for general-purpose automotive applications.
Texas Instruments Amplificador operativo de precisión TLV8811/TLV8812
Amplificadores operativos ideales para aplicaciones de detección de costo optimizado y "siempre activadas".
Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers
Devices provide a cost-effective solution for space-constrained applications.
Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators
Offers low input offset voltage, integrated Power-On Reset (POR) circuitry & fault-tolerant inputs.
Texas Instruments TLV906x/TLV906x-Q1 Low Voltage Op Amps
Ideal where low-voltage operation, small footprint, and high capacitive load drive are required.
Texas Instruments TLV910x/TLV910x-Q1 General Purpose Op Amps
A robust, low-power, high-performance operational amplifier for industrial applications.
Texas Instruments RC4580 Audio Op-Amps
dual, 32V, 12MHz, low-noise amplifier designed for audio applications like improving tone control.
- Texas Instruments