EPCOS / TDK B43658 Aluminum Electrolytic Snap-In Capacitors

EPCOS / TDK B43658 Aluminum Electrolytic Snap-In Capacitors offer an ultra-compact design and a wide operating temperature range of -40°C to +105°C. These capacitors feature high reliability, high ripple current capability, and an aluminum case with an insulated PET sleeve without an insulation sheet at the bottom. These B43658 capacitors have snap-in solder pins to hold the component in place on a PC board, a minus pole marking on the shrinking sleeve, and overload protection by the pressure relief device on the base. EPCOS / TDK B43658 Aluminum Electrolytic Snap-In Capacitors are suitable for power supplies, frequency converters, medical appliances, solar inverters, and uninterruptible power supplies (UPS).

Features

  • Extremely high CV product
  • Ultra-compact design
  • High reliability
  • High ripple current capability

Applications

  • Power supplies
  • Frequency converters
  • UPS
  • Medical appliances
  • Solar inverters

Specifications

  • Aluminum case
  • Snap-in solder pins
  • Minus pole marking on shrinking sleeve
  • Minus pole not insulated from case
  • Overload protection by pressure relief device
  • Length up to 100mm on request
  • Standard version with 2 terminals
    • 4.5mm and 6.3mm lengths available
  • 3 terminals to ensure correct insertion with 4.5mm length
  • 450VDC to 475VDC rated voltage
  • 150µF to 1210µF capacitance range
  • -40°C to +105°C operating temperature range
  • RoHS compliant
Publicado: 2024-09-03 | Actualizado: 2024-09-04