Microchip Technology PIC18F45K20 Flash Microcontrollers (MCUs)
Microchip PIC18F45K20 Flash MCUs with nanoWatt XLP Technology offer the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K20 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power-sensitive applications.Features
- High-Performance RISC CPU with up to 16 MIPS operation
- Up to 1024 bytes Data EEPROM
- Priority levels for interrupts
- 8 x 8 single-cycle hardware multiplier
- Fail-Safe Clock Monitor
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT)
- Single-Supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via Two Pins
- Extreme Low-Power Management with nanoWatt XLP™
- ADC - (10-bit resolution, 13 External Channels)
- 1.2V Fixed Voltage Reference (FVR) channel
- Analog Comparator (two rail-to-rail analog comparators with independent input multiplexing)
- Programmable slew rate Capture/Compare/PWM (CCP) module
- Enhanced CCP (ECCP) module
- One, two, or four PWM outputs
- Auto-Shutdown and Auto-Restart
- Master Synchronous Serial Port (MSSP) module
- 3-wire SPI (supports all 4 modes)
- I2C™ Master and Slave modes with address mask
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
- Supports RS-485, RS-232, and LINRS-232 operation using internal oscillator
- Auto-Wake-up on Break
- Auto-Baud Detect
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Tamaño de memoria del programa | Tamaño de RAM de datos | Paquete / Cubierta |
|---|---|---|---|---|
| PIC18F45K20T-I/PT | ![]() |
32 kB | 1.5 kB | TQFP-44 |
| PIC18F45K20-I/PT | ![]() |
32 kB | 1.5 kB | TQFP-44 |
| PIC18F45K20T-I/ML | ![]() |
32 kB | 1.5 kB | QFN-44 |
| PIC18F45K20-I/ML | ![]() |
32 kB | 1.5 kB | QFN-44 |
| PIC18F45K20-E/PT | ![]() |
32 kB | 1.5 kB | TQFP-44 |
| PIC18F45K20-I/P | ![]() |
32 kB | 1.5 kB | PDIP-40 |
| PIC18F45K20-E/P | ![]() |
32 kB | 1.5 kB | PDIP-40 |
| PIC18F45K20-I/MV | ![]() |
8 kB | 512 B | QFN-40 |
| PIC18F45K20T-I/MV | ![]() |
8 kB | 512 B | QFN-40 |
Publicado: 2013-04-30
| Actualizado: 2022-03-11