Microchip Technology High-Speed IGBT4 Power Modules
Microchip Technology High-Speed IGBT4 Power Modules feature low voltage drop, low leakage current, and low switching losses. These modules operate at 1200V collector-emitter voltage (VCES) and provide very low stray inductance, Kelvin emitter/source for an easy drive, and extended temperature range. The benefits of IGBT4 modules are high-efficiency converters, offer outstanding performance at high-frequency operation, low profile, and low junction-to-heatsink thermal resistance. These modules are used in applications like high-reliability power systems, AC switches, high-efficiency AC/DC and DC/AC converters, and motor control.Features
- High-speed IGBT4:
- Low voltage drop
- Low leakage current
- Low switching losses
- SiC Schottky diode:
- Zero reverse recovery
- Zero forward recovery
- Temperature independent switching behavior
- Positive temperature coefficient on VF
- Very low stray inductance
- Ultra-low weight and profile
- Si3N4 substrate with thick copper for improved thermal performance
- Internal thermistor for temperature monitoring
- Extended temperature range
- High-efficiency converters
- Outstanding performance at high-frequency operation
- Direct mounting to heatsink (isolated package)
- Low junction-to-heatsink thermal resistance
- Low profile
- RoHS compliant
- Integrated power conversion system
Applications
- High-reliability power systems
- AC switches
- High-efficiency AC/DC and DC/AC converters
- Motor control
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Voltaje de saturación colector-emisor | Colector de Corriente Continua a 25 C | Dp - Disipación de potencia | Configuración |
|---|---|---|---|---|---|
| MSCGLQ75H120CTBL3NG | ![]() |
2.4 V | 160 A | 470 W | Full Bridge |
| MSCGLQ75DDU120CTBL3NG | ![]() |
2.4 V | 160 A | 470 W | Double Dual Common Source |
| MSCGLQ50H120CTBL2NG | ![]() |
2.4 V | 110 A | 375 W | Full Bridge |
| MSCGLQ50A120CTBL1NG | ![]() |
2.4 V | 110 A | 375 W | Half Bridge |
| MSCGLQ50DH120CTBL2NG | ![]() |
2.4 V | 110 A | 375 W | Asymmetrical Bridge |
| MSCGLQ50DU120CTBL1NG | ![]() |
2.4 V | 110 A | 375 W | Dual Common Source |
| MSCGLQ50DDU120CTBL2NG | ![]() |
2.4 V | 110 A | 375 W | Double Dual Common Source |
Publicado: 2021-09-30
| Actualizado: 2022-07-14