Analog Devices / Maxim Integrated MAX14821 IO-Link® Device Transceivers

Analog Devices MAX14821 IO-Link® Device Transceivers are suitable for IO-Link devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. The onboard C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operations. The Maxim MAX14821 detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators.

Features

  • Standards compliance ensures future-proof solutions
    • IO-Link versions 1.0 and 1.1.2
    • IEC IEC61131.9 SDCI
  • High configurability and integration reduces SKUs
    • Push-pull, PNP, or NPN driver configuration
    • Supports COM1, COM2, and COM3 data rates
    • SPI interface for control and monitoring
    • 2.5V to 5V logic interface levels
    • Auxiliary 24V, 100mA Digital Output (DO)
    • Auxiliary 24V Digital Input (DI)
    • 100mA specified C/Q output drive
    • Integrated 5V and 3.3V regulators
    • Integrated protection enables robust solutions
    • Extensive fault-monitoring and reporting
    • Reverse-polarity and short-circuit protection on all 24V outputs/inputs
    • Reverse-polarity protected 24V supply output
    • -40°C to +105°C operating temperature range

Applications

  • Industrial sensors and actuators
  • IO-Link actuators
  • IO-Link sensors
Publicado: 2015-11-03 | Actualizado: 2023-04-12