KYOCERA AVX Wire-To-Board Connectors
KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.00-9175 Standard 26-28 AWG

00-9176 Standard 18-24 AWG

9176-500 Single IDC Contact 18-24 AWG

9175-700 Capped 26-28 AWG

9176-400 Single IDC Contact 22-28 AWG

9176-600 Single Tine PTH 18-24 AWG

9176-650 Single Tine SMT 18-24 AWG

9176-800 Low Profile IDC 22-26 AWG

00-9177 PTH 12-18 AWG

9177-600 PTH 12-18 AWG

9176-700 Capped 18-24 AWG

9177-500 Single IDC Contact 12-18 AWG

00-9276 Horizontal Poke-Home 18-26 AWG

70-9296 Single Horizontal Contacts 12-28 AWG

00-9296 Vertical Top Entry 18-26 AWG

58-9296 Single Vertical Top Entry 18 AWG Solid

00-9296 Low Profile Horizontal 20-26 AWG

10-9296 BTB Jumpers

00-9296 Inverted Thru Board 18-26 AWG

00-9296 Standard Vertical Top Entry 18-22 AWG

70-9296 Single Vertical Contacts 18-24 AWG

9169-000 28AWG to 22AWG

Additional Resources
Publicado: 2018-12-05
| Actualizado: 2024-06-18