C&K Switches FP Sealed Ultra-Mini Pushbutton Switches
C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.Features
- Vertical and right-angle mounts
- Extended operating life of 50,000 cycles
- Optional caps
- Sealed against soldering and cleaning processes
- RoHS compliant
Applications
- Networking equipment
- Modems
- Reset functions
- Instrumentation
View Results ( 13 ) Page
| N.º de artículo | Hoja de datos | Descripción | Forma de contacto |
|---|---|---|---|
| FP11SPA1B1TP02 | ![]() |
Interruptores con pulsador RIGHT ANGLE MOUNTING W/BLACK CAP | SPST |
| FP21SPA1B1TP00 | ![]() |
Interruptores con pulsador SWITCH PUSHBUTTON | DPST |
| FP11SPC1B1TP03 | ![]() |
Interruptores con pulsador UPRIGHT MOUNTING W/ RED CAP | SPST |
| FP11SPA1B1TP01 | ![]() |
Interruptores con pulsador RIGHT ANGLE MOUNTING W/WHITE CAP | SPST |
| FP11SPA1B1TP03 | ![]() |
Interruptores con pulsador RIGHT ANGLE MOUNTING W/ RED CAP | SPST |
| FP11SPC1B1TP00 | ![]() |
Interruptores con pulsador UPRIGHT MOUNTING NO CAP | SPST |
| FP12SPA1B1TP00 | ![]() |
Interruptores con pulsador SWITCH PUSHBUTTON | SPDT |
| FP12SPC1B1TP00 | ![]() |
Interruptores con pulsador SWITCH PUSHBUTTON | SPDT |
| FP21SPC1B1TP00 | ![]() |
Interruptores con pulsador SWITCH PUSHBUTTON | DPST |
| FP22SPC1B1TP00 | ![]() |
Interruptores con pulsador SWITCH PUSHBUTTON | DPDT |
Publicado: 2010-06-09
| Actualizado: 2022-03-11