Amphenol Advanced Sensors Telaire AAS-LDS-UNO Air Quality Evaluation Board

Amphenol Advanced Sensors Telaire AAS-LDS-UNO Air Quality Evaluation Board is used to evaluate Telaire Air Quality Sensors, including SM-UART-04L PM2.5 Laser Dust Sensor, T9602 Temperature and Humidity Sensors, T6713 Carbon Dioxide (CO2) Sensor, and other sensors from the Amphenol family. The OLED display screen can be supported at the same time. This board is designed to speed up the evaluation and development of relevant sensors. The serial output can be configured to send sensor data to a PC over a USB connection for recording and analysis in third-party software. Ideal markets for Amphenol Advanced Sensors Telaire AAS-LDS-UNO Air Quality Evaluation Board are transportation, industrial, medical, and pharmaceutical.

Features

  • Arduino development platform, open source code
  • Reserved SM-UART-04L PM2.5 laser dust sensor
  • Reserved T6713 carbon dioxide (CO2) sensor
  • Reserved T9602 temperature and humidity sensor interface
  • Supports the 128 x 64 OLED screen
  • External USB power supply
  • Sample code available on Github

Applications

  • Rapid development of air quality sensor acquisition systems
    • Transportation
    • Industrial
    • Medical
    • Pharmaceutical

Kit Contents

  • Arduino-compatible board with preloaded software
  • Sensor evaluation shield
  • USB data cable
  • OLED display screen
  • SM-UART-04L laser dust sensor

Videos

Publicado: 2020-08-21 | Actualizado: 2024-03-13