EMO Systems
EMO Systems, Inc. manufactures network isolators that bring Ethernet connected medical devices into compliance with IEC 60601-1. EMO Systems network isolators allow the connection of compliant medical devices to non-compliant building networks.
Productos destacados por EMO Systems
Aislantes de red con cable EN-66 EMOSAFE
Ofrecen aislamiento galvánico de conductores entre dispositivos conectados a través de una red Ethernet de cobre.
EMOSAFE EN-95 Gigabit Network Isolator
Interrupts conductive connections between devices connected via copper-guided Ethernet cabling.
EMOSAFE EN-70 Ultra-Compact Network Isolators
Features an IP40 protection rating, 450VDC working voltage, and a 16µA current rating.
EMOSAFE EN-10 Network Isolators
50Hz dielectric strength rating, 275VAC leakage current, and a 37.5pF ±25% maximum capacitance.