Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Peso colombiano Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Bourns Power Supply is a portfolio of products used for external or internal, forward or flyback SMPS subject to regulatory requirements. The Bourns power supply is used for telecom installation that must potentially comply with Telcordia or ITU requirements. Depending on the target region and application, the consumer or industrial sector, IEC, UL, and CSA standards govern the equipment level.
Features
Transformer Prototype service with quick turnaround
Design support with high power Finite Element Analysis (FEA) software to optimize reliability and efficiency
Specifying and testing a robust and reliable circuit protection solution for the primary and secondary circuits
Application support, including board layout, simulation, and tests
Global safety standards compliance assistance, including compliance to IEC 61558-1 and EN600950
Optimization of size, weight, and efficiency of the power supply through a comprehensive component portfolio offering
Applications
EMC electromagnetic compatibility
PFC power factor correction
Circuit protection (transients, surges, power cross)
Block Diagram
Circuit protection devices
Bourns PTVS20-015C-TH High Current PTVS Diode
For high-power DC bus clamping applications, through-hole type, and 20kA, 8/20µs surge capability.