PTC10LV10-253A2020

Amphenol Piher
531-PTC10V-25K
PTC10LV10-253A2020

Mfr.:

Description:
Trimmer Resistors - Through Hole 25Kohms 10mm Rnd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1.268

Stock:
1.268 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$ -
Ext. Price:
$ -
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 5.679 $ 5.679
$ 4.756 $ 47.560
$ 3.721 $ 93.025
$ 3.389 $ 847.250
$ 3.200 $ 6.400.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Trimmer Resistors - Through Hole
RoHS:  
PTC-10
Through Hole
Single Turn
1 Turn
25 kOhms
Top Adjust
330 mW (1/3 W)
200 VDC
20 %
100 PPM / C
Vertical Adjustment
- 40 C
+ 90 C
Bulk
Brand: Amphenol Piher
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 2000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Resistors - Single Turn
Part # Aliases: PTC10LV10-00635
Unit Weight: 704,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PTC-10 Cermet Potentiometers

Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.