APC by Schneider Electric Power-Saving Timer Essential SurgeArrest

APC by Schneider Electric Power-Saving Timer Essential SurgeArrest devices provide protection from lightning, electrical surges, and catastrophic events. The 120V outlets save power by automatically turning equipment ON and OFF based on six preset programs. The input connections are NEMA 5-15P and the maximum input current is 15A. The surge protectors offer EMI and RFI noise filtering, an LCD timer, protection working indicator, and a fail-safe mode. They have IEEE let-through ratings and regulatory agency compliance. APC by Schneider Electric Power-Saving Timer Essential SurgeArrest devices are available in a four-outlet wall tap and six-outlet power strip with a 3' cord.

Features

  • Compact size
  • Building wiring fault indicator
  • Lightning and surge protection
  • Catastrophic event protection
  • Data-line protection
  • Protection working indicator
  • EMI and RFI noise filtering
  • Fail-safe mode
  • LCD timer
  • IEEE let-through ratings and regulatory agency compliance
  • Resettable circuit breaker

Specifications

  • 120V nominal input voltage
  • NEMA 5-15P input connections
  • 15A maximum input current
Publicado: 2010-08-03 | Actualizado: 2022-03-11