KYOCERA AVX DP Series MLO™Diplexers
KYOCERA AVX DP Multilayer Organic (MLO™) Diplexers are available in 0603 and 0805 case sizes with low profiles of 0.45mm for the 0603 versions and 0.6mm for the 0805 versions. The small package sizes make the DP series ideal for height-sensitive applications. These diplexers are designed and manufactured around a patented multilayer organic (MLO) technology that utilizes an organic material system, which is expansion matched to most FR4 printed circuit boards and exhibits exceptional characteristics at RF and microwave frequencies. These components exhibit performance and reliability advantages unmatched by similar ceramic components manufactured using LTCC. KYOCERA AVX DP diplexers support multiple wireless standards, including CDMA, WCDMA, WLAN, and BLUETOOTH®.Features
- Available in EIA 0603 and 0805 size packages
- Low profile
- 0.45mm for 0603 size parts
- 0.60mm for 0805 size parts
- LGA terminations
- Low insertion loss
- High Q
- CTE match to most FR4 PCBs
- -40°C to +85°C operating temperature range
Applications
- WLAN
- WLAN/BT
- Bluetooth
- CDMA
- WCDMA
Additional Resources
Publicado: 2013-02-19
| Actualizado: 2022-03-11