KYOCERA AVX F98 Tantalum Electrolytic Capacitors

KYOCERA AVX F98 Solid Tantalum Electrolytic Capacitors are small, SMD resin-molded chips. The series features high capacitance between 1µF and 100µF and rated voltages between 2.5V and 35V. KYOCERA AVX F98 Capacitors are lead free and RoHS compliant.

Features

  • Compliant to the RoHS3 directive 2015/863/EU
  • SMD face down design
  • Small and low profile
  • 100% surge current tested
  • Lead-free
  • RoHS compliant

Applications

  • Smartphones
  • Mobile phones
  • Wireless modules
  • Hearing aids

Dimensions

KYOCERA AVX F98 Tantalum Electrolytic Capacitors
Publicado: 2010-08-13 | Actualizado: 2023-02-07