Bud Industries IPV-67 Air & Moisture Vents
Bud Industries IPV-67 Air and Moisture Vents are water-tight and submersible with a variety of passive airflow capacities to balance the air pressure within the enclosure. These IP67 vents are ideal for any NEMA / IP enclosures made of plastic or metal. These enclosure vents minimize the risk of gasket breach due to excessive pressure or vacuum. Bud Industries IPV-67 Air and Moisture Vents also reduce fog and condensation due to humidity build-up.Features
- Water-tight, submersible IP67 vents with variety of passive airflow capacities to balance air pressure within enclosures
- Minimizes risk of gasket breach due to excessive pressure or vacuum
- e-PTFE membrane is hydrophobic (water repellent) and oleophobic (low oil absorption)
- UV-resistant PC material
- Seals using flat silicon washer or O-ring washer
- Greatly reduces fog and condensation due to humidity buildup
- Suitable for both plastic and metal enclosures
- 12mm to 75mm diameter and 14mm to 31mm height
- Maintenance free
- Long service life
Videos
Publicado: 2019-11-04
| Actualizado: 2023-06-20