Broadcom APDS-9930 Miniature Ambient Light Photo Sensor
Broadcom APDS-9930 Miniature Ambient Light Photo Sensor converts light intensity to digital signal output capable of direct I²C interface. Each device consists of one broadband photodiode (visible plus infrared) and one infrared photodiode. Two integrating ADCs convert the photodiode currents to a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance (ambient light level) in lux is derived using an empirical formula to approximate the human-eye response.Features
- Approximate the human-eye response
- Precise Illuminance measurement under diverse lighting conditions
- Programmable interrupt function with user-defined upper and lower threshold settings
- 16-Bit digital output with I2C fast-mode at 400kHz
- Programmable analog gain and integration time
- Miniature ChipLED package height - 0.55mm length - 2.60mm Width - 2.20mm
- 50/60Hz Lighting ripple rejection
- Low 2.5V input voltage and 1.8V digital output
- Low active power (0.6mW Typical) with power down mode
- RoHS Compliant
Applications
- Detection of ambient light to control display backlighting
- Mobile devices – cell phones, PDAs, PMP
- Computing devices – notebooks, tablet PC, keyboard
- Consumer devices – LCD monitor, flat-panel TVs, video cameras, digital still camera
- Automatic residential and commercial lighting management
- Automotive instrumentation clusters
- Electronic signs and signals
Functional Block Diagram

Publicado: 2013-11-25
| Actualizado: 2022-03-11