Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses

Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses are AEC-Q200-equivalent SMD fuses in an 0603 package size. Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses ensure performance robustness in harsh environments, including automotive, industrial, low- to medium-risk medical, telecom, and battery management systems (BMS) applications. SF-0603SA-M features a 0.5A to 8A rated current and 24VDC to 65VDC rated voltage. The series is UL listed, RoHS compliant, and halogen free.

Features

  • 0603 size (EIA)
  • Slow blow fuse type
  • 0.5A to 8A rated current
  • 24VDC to 65VDC rated voltage
  • UL listed
  • AEC-Q200-equivalent compliant
  • RoHS compliant
  • Halogen free

Applications

  • Automotive
  • Industrial
  • Low- to medium-risk medical
  • Telecom
  • BMS
Publicado: 2021-06-03 | Actualizado: 2022-03-29