Artesyn Embedded Technologies DA10-M AC-DC Power Adapters

Artesyn Embedded Technologies DA10-M AC-DC Power Adapters feature full (non-patient critical) medical and ITE safety approvals. The adapters feature a wide 90-264Vac input and 5Vdc output at 10W. Other features include protection against overvoltage, overcurrent, short circuit, and overtemperature conditions. The plug is available in fixed and interchangeable configurations for use in different countries. Applications include medical, instrumentation, telecommunications, computer peripheral, and test and measurement systems. DA10-M AC-DC Power Adapters meet Department of Energy Level VI and European Code of Conduct v5 Tier 2 Directive efficiency standards.

Features

  • Class II input
  • European CoC v5 T2 compliance
  • US DoE Level VI compliance
  • Operation to -10°C
  • Overvoltage, overtemperature, overcurrent, and short circuit protections
  • 60601-1 Safety certification
  • 60950-1 Safety certification
  • Available in multiple fixed and interchangeable AC plug configurations
  • Output cable available in barrel plug and micro USB connectors

Applications

  • Medical
  • Instrumentation
  • Telecommunications
  • Computer Peripheral
  • Test and Measurement Systems
Publicado: 2017-11-08 | Actualizado: 2022-03-11