Features
- Groove Connectors
- Easy interface with wide range of Groove modules and sensors
- 2x analog sensor input
- 1x I2C interface
- ST LSM6DSOX 6-axis IMU Sensor
- 3-axis accelerometer 2/±4/±8/±16g full scale
- 3-axis gyroscope 125/±250/±500/±1000/±2000dps (degrees per second)
- I2C interface to Arduino MKR board
- Low power consumption (0.55mA max)
- Rounded 1.3” TFT display
- 240 x 240 resolution
- 36 x 40mm
- ST HTS221 Humidity sensor
- Capacitive sensing
- 0-100% humidity sensing range
- Humidity accuracy of ± 3.5% rH, 20 to +80% rH
- Temperature accuracy of ± 0.5°C,15 to +40°C
- I2C interface to Arduino MKR board
- Low power consumption (2μA @ 1Hz sampling rate)
- Broadcom APDS-9660 RGB and gesture sensor
- Ambient light and RGB Colour Sensing
- Proximity Sensing
- Gesture Detection
- UV/IR Blocking Filter
- I2C interface to Arduino MKR board
- ST LPS22HBTR Pressure sensor
- 260 to 1260hPa (0.25 to 1.24atm) absolute pressure range
- I2C interface to Arduino MKR board
- Relays
- 2x KEMET EE2-5NU-L relays
- 5V Coil voltage
- 2A Current
- 220V DC, 250V AC
- Non-latching
- Common, normally open and normally closed contacts
- LED Status Indicator
- Peripherals
- 5x Capacitive buttons
- Buzzer
- 5x Digital RGB LEDs
- Rounded OLED 1.3” Display
- 5x Capacitive qTouch buttons
- Memory
- SD Card slot
- Power
- LI-ION 18650 3.7V battery holder
- USB Battery charging via MKR Board (Runs up to 48h with a 3.7V 2500mAh)
- I/O
- All sensors feature wake up function
- 2x Analog Grove connectors
- 1x I2C Grove connector
- 2x relay connector
- Safety information
- Class A
Videos
Front & Back Topology

Pinout

Publicado: 2021-03-08
| Actualizado: 2022-03-11