Analog Devices Inc. ADcmXL1021-1 Vibration Sensor
Analog Devices Inc. ADcmXL1021-1 Vibration Sensor is designed to function as a single-axis vibration monitoring system. This vibration sensor combines high-performance vibration sensing systems with a variety of signal processing functions to simplify the development of smart sensor nodes. These smart sensor nodes are utilized in Condition Based Monitoring (CBM) systems. The signal processing includes high-speed data sampling (220kSPS), 4096-time sample record lengths, filtering, windowing, Fast Fourier Transform (FFT), user-configurable spectral or time statistic alarms, and error flags. The ADcmXL1021-1 vibration sensor requires only a single 3.3V power supply and supports an operating temperature range of -40°C to +105°C. Typical applications include vibration analysis, safety shutoff sensing, CBM systems, machine health, instrumentation, and diagnostics.The ADcmXL1021-1 is offered in a 23.7mm × 27.0mm × 12.4mm aluminum package with four mounting flanges to support installation with standard machine screws. This package provides consistent mechanical coupling to the core sensors over a broad frequency range. The electrical interface is through a 14-pin connector on a 36mm flexible cable, which enables a wide range of location and orientation options for system mating connectors.
The ADcmXL1021-1 requires only a single, 3.3V power supply and supports an operating temperature range of -40°C to +105°C
Features
- 26μg/√Hz ultralow output noise density
- 10 data records storage capacity
- ±50g measurement range
- On-demand self-test with status flags
- 23.7mm x 27.0mm x 12.4mm aluminum package
- 220kSPS embedded fast data conversion and real-time data streaming rate
- SPI-compatible serial interface
- -40°C to +105°C operating temperature range
- 3.0V to 3.6V single-supply operating voltage
- Sleep mode with external and timer driven wakeup
- Manual or timer-based triggering
- Digital temperature and power supply measurements
Applications
- Vibration analysis
- CBM systems
- Machine health
- Instrumentation and diagnostics
- Safety shutoff sensing
Mechanical Drawing

Functional Block Diagram

Publicado: 2020-02-26
| Actualizado: 2022-03-10