ams OSRAM AS7261 Spectral Sensing Engine

ams OSRAM AS7261 Spectral Sensing Engine integrates Gaussian interference filter technology to provide direct XYZ color coordinates consistent with the CIE 1931 2º standard observer color coordinates. The AS7261 also maps the XYZ coordinates to the x, y (Y) of the 2-dimensional color gamut and scales the coordinates to the CIE 1976 Δu'v' coordinate system. The device provides accurate Correlated Color Temperature (CCT) measurements and provides color point deviation from the black body curve for white light color in the Δu'v' coordinate system.

The AS7261 Sensor integrates a near-IR channel for other applications. LED drivers with programmable currents are provided for electronic shutter applications. The device integrates Gaussian filters into standard CMOS silicon via Nano-optic deposited interference filter technology and is packaged in an LGA package. This package provides a built-in aperture to control the light entering the sensor array. Control and spectral data access are implemented through either the I2C register set or with a high-level AT Spectral Command set via a serial UART. Typical applications include color measurement and absorbance, color matching and identification, and precision color tuning/calibration.

Control and spectral data access are implemented through either the I²C register set or a high-level AT Spectral Command set via a serial UART. Typical applications include color measurement and absorbance, color matching and identification, and precision color tuning/calibration.

The AS7261N provides direct XYZ sensor data, which conforms to the human eye's tri-stimulus standard observer color response. A near-IR channel enables additional application flexibility.

The ams OSRAM AS7261 Spectral Sensing Engine is housed in a compact 4.5mm x 4.7mm x 2.5mm LGA-20 package.

Features

  • Calibrated chromatic white data
    • XYZ
    • xy data (CIE 1931)
    • DUV, u'v', uv (CIE 1976)
    • CCT, LUX
  • Simple text-based command interface via UART or direct register read and write with interrupt on sensor ready option on I2C
    • UART or I2C slave digital interface
  • Lifetime-calibrated sensing with minimal drift over time or temperature
    • Filter set realized by silicon interference filters
  • No additional signal conditioning required
    • 16-bit ADC with digital access
  • Electronic shutter control/synchronization
    • Programmable LED drivers
  • Low voltage operation
    • 2.7V to 3.6V with I2C interface
  • Small, robust package with a built-in aperture
    • 4.5mm x 4.7mm x 2.5mm LGA-20 package
    • -40ºC to +85ºC temperature range

Applications

  • Color measurement and absorption
  • Color matching and identification
  • Precision color tuning/calibration
  • Fluid or reagent analysis
  • Color or Correlated Color Temperature (CCT) sensing
    Authentication

Videos

Block Diagram

Block Diagram - ams OSRAM AS7261 Spectral Sensing Engine
Publicado: 2017-02-10 | Actualizado: 2022-09-08