Amphenol LTW M12 Double-Ended Cables

Amphenol LTW M12 Double-Ended Cables offer a 2A to 4A current range and are available in 4P, 5P, 8P, 10P, and 12P configurations. These double-ended cables feature a 30VAC/DC to 250VAC/DC voltage range and 26AWG to 22AWG cable range. Amphenol LTW M12 Double-Ended Cables extend the M Series product line and come in 0.5mm, 1mm, and 2mm lengths.

Features

  • Extends the M Series product line
  • 2A to 4A current range
  • 4P, 5P, 8P, 10P, and 12P configurations
  • 30VAC/DC to 250VAC/DC voltage range
  • 26AWG to 22AWG cable range
  • 0.5mm, 1mm, and 2mm lengths
Publicado: 2019-02-18 | Actualizado: 2023-05-16