6310D1

VCC
607-6310D1
6310D1

Mfr.:

Description:
LED Circuit Board Indicators RED DIFFUSED RIGHT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Circuit Board Indicators
RoHS:  
Red
10.92 mm
635 nm
4 mcd
Through Hole
Tinted
35 mA
Bulk
Brand: VCC
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Circuit Board Indicators

VCC LED Circuit Board Indicators provide high-visibility visual feedback for power, status, fault, and activity indication directly on Printed Circuit Boards (PCBs). These indicators are designed for reliability, consistency, performance, and durability across a wide range of operating conditions. These indicators feature high brightness and uniform light output for excellent visibility, low power consumption, long operating life, and a robust mechanical design. The LED circuit board indicators provide pre-configured current-limiting resistor options, standard footprints for easy PCB layout, and consistent form factors for drop-in replacements. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 5.691,57 $ 5.691,57
$ 3.998,51 $ 39.985,10
$ 2.979,07 $ 297.907,00
$ 2.528,79 $ 1.264.395,00
$ 2.381,09 $ 2.381.090,00
$ 2.255,01 $ 5.637.525,00
$ 2.150,55 $ 10.752.750,00
$ 2.013,66 $ 20.136.600,00
25.000 Quote