5102H1-12V

VCC
607-5102H1-12V
5102H1-12V

Mfr.:

Description:
LED Panel Mount Indicators RED DIFFUSED 1/4" MOUNTING HOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
Red
6.35 mm
Snap-In
Wire
Red, Diffused
5 mm
20 mA
635 nm
Dome
Bulk
Brand: VCC
Lens Color: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8531809000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

In Stock: 1.178

Stock:
1.178 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 13.400,40 $ 13.400,40
$ 9.509,96 $ 95.099,60
$ 7.276,56 $ 727.656,00
$ 6.628,16 $ 3.314.080,00
$ 6.267,93 $ 6.267.930,00
$ 6.159,86 $ 15.399.650,00
$ 5.871,68 $ 29.358.400,00
10.000 Quote