2151A3

VCC
607-2151A3
2151A3

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent AMBER DIFFUSED 5/16" MOUNTING HOLE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Neon
Panel Mount
5/16 in
Brand: VCC
Current Rating: 1.9 mA
Length: 1.31 in
Lens Color: Amber
Lens Shape: Cylindrical
Lens Transparency: Diffused
Packaging: Bulk
Product: Neon Panel Mount Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 2151A
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539299900
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
200
Expected 1/4/2027
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 25.612,06 $ 25.612,06
$ 19.344,13 $ 193.441,30
$ 15.417,67 $ 1.541.767,00
$ 13.976,76 $ 6.988.380,00
$ 13.472,45 $ 13.472.450,00
$ 13.040,18 $ 32.600.450,00