TLV2432CDR

Texas Instruments
595-TLV2432CDR
TLV2432CDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Adv LinCMOS RtoR Otp Wide-Inp-Vltg Dual A 595-TLV2432CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
500 kHz
250 mV/us
2 mV
60 pA
10 V
2.7 V
100 uA
17 mA
90 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
0.0006 pA
TLV2432
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 5 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.835

Stock:
1.835 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (COP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$ 8.141,11 $ 8.141,11
$ 6.051,79 $ 60.517,90
$ 5.511,46 $ 137.786,50
$ 4.935,09 $ 493.509,00
$ 4.646,91 $ 1.161.727,50
$ 4.502,82 $ 2.251.410,00
$ 4.358,73 $ 4.358.730,00
Full Reel (Order in multiples of 2500)
$ 4.178,62 $ 10.446.550,00
$ 4.034,53 $ 20.172.650,00
† $ 24.000,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$ 7.780,88
Min:
1

Similar Product

Texas Instruments TLV2432CD
Texas Instruments
Operational Amplifiers - Op Amps Dual Micropower
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.