CD4051BPWR

Texas Instruments
595-CD4051BPWR
CD4051BPWR

Mfr.:

Description:
Multiplexer Switch ICs 8-Channel Analog A 5 95-CD4051BPW A 595- A 595-CD4051BPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4051B
Multiplexers/Demultiplexers
SMD/SMT
TSSOP-16
8 Channel
1 x 8:1
5 V
18 V
2.5 V
10 V
240 Ohms
720 ns
450 ns
- 55 C
+ 125 C
5 V to 18 V
Reel
Cut Tape
MouseReel
Bandwidth: 20 Mhz
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes

Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 18.008

Stock:
18.008 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (COP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$ 2.377,49 $ 2.377,49
$ 1.678,65 $ 16.786,50
$ 1.502,14 $ 37.553,50
$ 1.307,62 $ 130.762,00
$ 1.213,96 $ 303.490,00
$ 1.159,93 $ 579.965,00
$ 1.113,10 $ 1.113.100,00
Full Reel (Order in multiples of 2000)
$ 1.059,06 $ 2.118.120,00
$ 1.030,25 $ 4.121.000,00
† $ 24.000,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$ 4.610,89
Min:
1

Similar Product

Texas Instruments CD4051BPW
Texas Instruments
Multiplexer Switch ICs Single 8 Ch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.