828920-1

TE Connectivity
571-828920-1
828920-1

Mfr.:

Description:
Standard Circular Connector CAVITY SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Accessories
Wire Seal
Brand: TE Connectivity
Housing Material: Silicon-Elastomer
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Wire Gauge: 28-17
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
TARIC:
4016930090
CAHTS:
3926909130
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Wire Seal & Cavity Plug Solutions

TE Connectivity's (TE) Single Wire Seal (SWS) and Cavity Plug Solutions include various wire sizes and connector cavities designed for automotive connector systems. These solutions effectively prevent contaminants from entering the connectors, enabling safe and reliable connections. Suitable applications for the SWS and Cavity Plug Solutions from TE include safety systems, powertrain systems, driver information, chassis systems, and entertainment. Cavity plugs feature a silicon rubber material with 50 to 60 Shore A hardness and provide a high level of seal retention in the cavity.

LEAVYSEAL Connectors

TE Connectivity's LEAVYSEAL Connectors provide sealed, high-performance connectivity for hybrid signal and power systems in harsh environments. These connectors are designed for transportation and industrial applications, and help improve system reliability with IP67/IP69K-rated sealing and ergonomic lever locking. The LEAVYSEAL connectors are compatible with AMP MCP and MCON terminals. The LEAVYSEAL connectors simplify integration and help reduce installation time across a wide range of equipment with modular designs supporting up to 104 positions.

In Stock: 21.829

Stock:
21.829
Can Ship Immediately
On Order:
100.000
Expected 1/11/2027
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 360,23 $ 360,23
$ 262,96 $ 2.629,60
$ 237,75 $ 5.943,75
$ 226,94 $ 22.694,00
$ 201,73 $ 50.432,50
$ 190,92 $ 190.920,00
$ 180,11 $ 450.275,00
$ 176,51 $ 882.550,00
$ 172,91 $ 1.729.100,00