32861

TE Connectivity
571-32861
32861

Mfr.:

Description:
Terminals RING TONGUE TERM SIZE 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 6
22 AWG
Screw
Tin
Copper
DIAMOND GRIP
DIAMOND GRIP
Brand: TE Connectivity
Insulation Material: Not Insulated
Length: 17.25 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 6.35 mm
Wire Gauge: 22 AWG
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 108

Stock:
108 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 17.362,89 $ 17.362,89
$ 14.769,26 $ 147.692,60
$ 13.184,27 $ 329.606,75
$ 12.535,86 $ 1.253.586,00
$ 11.779,39 $ 2.944.847,50
$ 11.203,03 $ 5.601.515,00
$ 10.374,51 $ 10.374.510,00
$ 9.690,08 $ 19.380.160,00
5.000 Quote