31398

TE Connectivity
571-31398
31398

Mfr.:

Description:
Terminals RING 22-16AWG STD 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 10
16 AWG
Screw
Tin
Copper
DIAMOND GRIP
DIAMOND GRIP
Bulk
Brand: TE Connectivity
Insulation Material: Not Insulated
Length: 18.49 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Unit Weight: 661 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 894

Stock:
894 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 4.827,03 $ 4.827,03
$ 4.106,58 $ 41.065,80
$ 3.674,30 $ 91.857,50
$ 3.483,38 $ 348.338,00
$ 3.479,78 $ 869.945,00
$ 3.206,01 $ 1.603.005,00
$ 2.874,60 $ 2.874.600,00
$ 2.737,72 $ 5.475.440,00
$ 2.644,06 $ 13.220.300,00