1-87309-2

TE Connectivity
571-1-87309-2
1-87309-2

Mfr.:

Description:
Headers & Wire Housings MOD V REC PLTD 15 AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMPMODU MOD V
AMPMODU
Wire-to-Board
24 AWG to 20 AWG
- 65 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12500
Subcategory: Headers & Wire Housings
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 2.377,49 $ 2.377,49
$ 2.035,28 $ 20.352,80
$ 1.815,54 $ 45.388,50
$ 1.729,08 $ 172.908,00
$ 1.545,37 $ 386.342,50
$ 1.404,88 $ 1.404.880,00
$ 1.318,43 $ 3.296.075,00
$ 1.257,19 $ 6.285.950,00
Full Reel (Order in multiples of 12500)
$ 1.159,93 $ 14.499.125,00