828907-1

TE Connectivity / AMP
571-828907-1
828907-1

Mfr.:

Description:
Automotive Connectors 55P JUN-POW-TIM GEH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
55 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
13 AWG
Black
Junior Power Timer
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 40.25 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 52.55 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 54
Subcategory: Automotive Connectors
Tradename: Timer
Voltage Rating: 12 VDC
Width: 36 mm
Wire Gauge Range: 13 AWG to 24 AWG
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.

In Stock: 510

Stock:
510
Can Ship Immediately
On Order:
972
Expected 12/28/2026
702
Expected 12/31/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 60.013,63 $ 60.013,63
$ 54.646,27 $ 546.462,70
$ 52.737,07 $ 1.318.426,75
$ 51.368,21 $ 2.773.883,34
$ 48.702,54 $ 5.259.874,32
$ 46.469,14 $ 25.093.335,60