828801-3

TE Connectivity / AMP
571-828801-3
828801-3

Mfr.:

Description:
Automotive Connectors 2X 4P MESSERLEI 3,0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
8 Position
5.6 mm (0.22 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
Junior Power Timer
Brand: TE Connectivity / AMP
Contact Material: Brass
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Automotive Connectors
Factory Pack Quantity: 70
Subcategory: Automotive Connectors
Tradename: Timer
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.

In Stock: 29

Stock:
29
Can Ship Immediately
On Order:
490
Expected 9/24/2026
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 23.450,71 $ 23.450,71
$ 22.874,34 $ 228.743,40
$ 22.189,91 $ 554.747,75
$ 19.416,18 $ 970.809,00
$ 18.155,38 $ 1.270.876,60
$ 16.246,19 $ 4.548.933,20