SMS3RE-3TR29

Souriau
649-SMS3RE3TR29
SMS3RE-3TR29

Mfr.:

Description:
Headers & Wire Housings 3 POS FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Headers & Wire Housings
RoHS:  
Headers
Plug Housing
3 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Straight
Socket (Female)
Gold
SMS
Board-to-Board
- 55 C
+ 105 C
Brand: Souriau
Contact Material: Copper Alloy
Current Rating: 7.5 A
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: SMS3RE3TR29
Unit Weight: 2,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 29.214,32 $ 29.214,32
$ 26.440,58 $ 264.405,80
$ 24.963,65 $ 499.273,00
$ 24.351,27 $ 1.217.563,50
$ 23.126,50 $ 2.312.650,00
$ 20.712,99 $ 4.142.598,00
$ 19.488,22 $ 9.744.110,00
$ 17.038,68 $ 17.038.680,00
$ 16.174,14 $ 32.348.280,00