JBXFD0G02MCSDSR

Souriau
649-JBXFD0G02MCSDSR
JBXFD0G02MCSDSR

Mfr.:

Description:
Circular Push Pull Connectors 2P Strt Pin Plug Crimp Shell Size 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Plug
Pin (Male)
2 Contact
0
Cable Mount
Crimp
IP40
JBX
Brand: Souriau
Contact Plating: Nickel
Current Rating: 10 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Nickel
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 660 V
Part # Aliases: JBXFD0G02MCSDSR
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Souriau JBX Push/Pull Connectors

Souriau developed JBX Push Pull Connectors for high-reliability applications requiring a quick-and-easy connect/disconnect method. The design features a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. The JBX Push Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. With an ergonomic modular design, the Souriau JBX Push Pull Connectors are well-suited for medical, audio visual, instrumentation, GPS, and telecommunications applications.
Learn More

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 10/30/2026
Factory Lead-Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 163.398,46 $ 163.398,46
$ 138.867,08 $ 1.388.670,80
$ 130.149,61 $ 3.253.740,25
$ 111.237,75 $ 5.561.887,50