8MQ2M1220BN

Souriau
649-8MQ2M1220BN
8MQ2M1220BN

Mfr.:

Description:
Rectangular MIL Spec Connectors MQUICK MODULE,UNSEALED,NO CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Souriau
Product Category: Rectangular MIL Spec Connectors
RoHS:  
Connectors
12 Position
3 Row
Crimp
Cable
Socket (Female)
Gold
EN4165
Brand: Souriau
Contact Material: Copper
Contact Size: 20
Current Rating: 7.5 A
Housing Material: Thermoplastic and Silicone
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 15
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 8MQ2M1220BN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MQuick EN4165 Connectors

SOURIAU MQuick EN4165 Connectors are rectangular connectors that feature a complete selection of components built around a range of standard modules, mechanical connections, and accessories. These connectors help in creating interconnections that meet the dimensional and technical requirements of users. The MQuick EN4165 connectors are equipped with a push-pull locking system with coding possibility that ensures fast installations. These connectors save space and weight by offering a lightweight composite solution. Typical applications include cabin management systems, galleys, helicopters, missiles and weapon systems, in-flight entertainment (IFE), and seat actuation.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 272.512,11 $ 272.512,11
$ 237.137,04 $ 2.371.370,40
$ 235.182,20 $ 7.055.466,00
$ 231.272,52 $ 13.876.351,20
$ 225.107,26 $ 23.636.262,30
255 Quote