1N5408G-B

Rectron
583-1N5408G-B
1N5408G-B

Mfr.:

Description:
Rectifiers Vr/1000V Io/3A BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201AD
1 kV
3 A
Standard Recovery Rectifier
Single
1.1 V
150 A
5 uA
- 65 C
+ 175 C
Bulk
Brand: Rectron
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5408G
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.558

Stock:
6.558 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6558 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 2.233,40 $ 2.233,40
$ 1.541,77 $ 15.417,70
$ 976,21 $ 97.621,00
$ 612,38 $ 306.190,00
$ 533,13 $ 533.130,00
$ 468,29 $ 1.170.725,00
$ 399,85 $ 1.999.250,00
$ 356,62 $ 3.566.200,00
$ 262,96 $ 6.574.000,00