45J7R5E
See Product Specifications
Mfr.:
Description:
Wirewound Resistors - Through Hole 5watt 7.5ohm 5% Axial
Datasheet
Application Notes
PCN
- CNHTS:
- 8533310000
- CAHTS:
- 8533310000
- USHTS:
- 8533210080
- JPHTS:
- 853331000
- KRHTS:
- 8533310000
- TARIC:
- 8533210000
- MXHTS:
- 8533310200
- BRHTS:
- 85332110
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
10 Weeks Estimated factory production time.
Pricing (COP)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $ 18.227,43 | $ 18.227,43 | |
| $ 11.275,07 | $ 112.750,70 | |
| $ 9.077,69 | $ 226.942,25 | |
| $ 7.312,59 | $ 731.259,00 | |
| $ 7.132,47 | $ 1.783.117,50 | |
| $ 6.592,13 | $ 32.960.650,00 |

Colombia