GRM0335C1E2R4BA01J

Murata Electronics
81-GRM0335C1E2R4BA1J
GRM0335C1E2R4BA01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.4 pF 25 VDC 0.1 pF 0201 C0G (NP0)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
2.4 pF
25 VDC
C0G (NP0)
0.1 pF
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50000
Subcategory: Capacitors
Unit Weight: 0,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50000)

Pricing (COP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$ 413,52 $ 413,52
$ 63,91 $ 639,10
$ 37,59 $ 3.759,00
$ 26,32 $ 13.160,00
$ 22,56 $ 22.560,00
$ 18,80 $ 47.000,00
$ 15,04 $ 75.200,00
$ 11,28 $ 282.000,00
Full Reel (Order in multiples of 50000)
$ 11,28 $ 564.000,00
† $ 24.000,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$ 375,93
Min:
1

Similar Products