KC2520Z1.84320C1KX00

KYOCERA AVX
346-2520Z1.84320C1KX
KC2520Z1.84320C1KX00

Mfr.:

Description:
Standard Clock Oscillators CLOCK OSCILLITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
1.8432 MHz
20 PPM
15 pF
1.71 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
KC2520Z
Reel
Cut Tape
Brand: KYOCERA AVX
Current Rating: 5.2 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z Series Clock Oscillators

KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and a 3.3V maximum operating supply voltage. The Z Series features a unique platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.

In Stock: 3.182

Stock:
3.182 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 4.250,67 $ 4.250,67
$ 3.638,28 $ 36.382,80
$ 3.483,38 $ 87.084,50
$ 3.162,78 $ 316.278,00
$ 2.932,24 $ 733.060,00
$ 2.856,59 $ 1.428.295,00
$ 2.730,51 $ 2.730.510,00
Full Reel (Order in multiples of 2000)
$ 2.550,40 $ 5.100.800,00
$ 2.417,12 $ 9.668.480,00