05083C104MAT2W

KYOCERA AVX
581-05083C104MAT2W
05083C104MAT2W

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0508 20 % Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 nF
25 VDC
X7R
20 %
0508 (Reversed)
1220 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
1.27 mm (0.05 in)
2 mm (0.079 in)
1.02 mm (0.04 in)
Reverse Geometry Type MLCCs
LICC X7R
Reel
Brand: KYOCERA AVX
Class: Class 2
Package / Case: 0508 (1220 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low Inductance Capacitor, Reversed
Unit Weight: 10,698 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$ 1.217,56 $ 4.870.240,00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$ 1.260,79
Min:
1

Similar Products