SR732ETTER309F

KOA Speer
660-SR732ETTER309F
SR732ETTER309F

Mfr.:

Description:
Current Sense Resistors - SMD 0.309ohms 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SR73
309 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
1210
3225
3.2 mm (0.126 in)
2.6 mm (0.102 in)
0.6 mm (0.024 in)
- 55 C
+ 150 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Lo-Ohm Thick Film Current Sense Resistor
Voltage Rating: 2.23 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (COP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$ 3.278,06 $ 3.278,06
$ 1.844,36 $ 18.443,60
$ 1.494,94 $ 37.373,50
$ 1.116,70 $ 111.670,00
$ 972,61 $ 243.152,50
$ 882,55 $ 441.275,00
$ 842,93 $ 842.930,00
Full Reel (Order in multiples of 4000)
$ 713,25 $ 2.853.000,00
† $ 24.000,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products