3540S-91-503L

Bourns
652-3540S-91-503L
3540S-91-503L

Mfr.:

Description:
Precision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Precision Potentiometers
RoHS:  
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 100   Multiples: 10
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 121.324,08 $ 12.132.408,00
$ 121.288,06 $ 24.257.612,00
2.000 Quote

Similar Products