9451D 053U1000

Belden Wire & Cable
566-9451D-U1000-53
9451D 053U1000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2PR SHIELD 1000ft BOX RED/GRY

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
1000 ft
22 AWG
0.135 in x 0.270 in
Red, Gray
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 9451D
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13,154 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 4.124.730,53 $ 4.124.730,53
$ 4.002.794,07 $ 12.008.382,21
$ 3.756.435,58 $ 18.782.177,90