1874A 007A1000

Belden Wire & Cable
566-1874A-A1000-07
1874A 007A1000

Mfr.:

Description:
Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL VIOLET

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Unshielded
8 Conductor
1000 ft
23 AWG
0.365 in x 0.165 in
Violet
Low Smoke Polyvinyl Chloride (LS PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Features: Used for premise horizontal, gigabit ethernet, digital video, rs-422, and noisy enviroments
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 1974A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 17,690 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 3.757.804,44 $ 3.757.804,44
$ 3.646.710,77 $ 10.940.132,31
$ 3.422.902,43 $ 17.114.512,15
$ 3.421.569,59 $ 34.215.695,90