M39012/25-0016

Amphenol / SV Microwave
523-M39012/25-0016
M39012/25-0016

Mfr.:

Description:
RF Connector Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
REACH - SVHC:
TNC
Single Port Connectors
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Gender: Plug
Impedance: 50 Ohms
Product Type: RF Connector Accessories
Series: SMA
Subcategory: RF Interconnects
Unit Weight: 26,426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 1.374.982,22 $ 1.374.982,22
$ 1.168.896,99 $ 11.688.969,90
$ 1.114.106,63 $ 27.852.665,75