30.655

Altech
845-30.655
30.655

Mfr.:

Description:
Fixed Terminal Blocks AKZ300/5PC45Deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
55 Position
5.08 mm
16 A
250 V
22 AWG
12 AWG
PCB Mount
Right Angle
Brand: Altech
Housing Material: Polyamide (PA)
Length: 25.4 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: 45 Deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 18.407,54 $ 18.407,54
$ 13.112,22 $ 131.122,20
$ 11.455,18 $ 286.379,50
$ 8.573,38 $ 428.669,00
$ 8.249,17 $ 2.062.292,50
$ 8.033,04 $ 4.016.520,00
$ 7.708,83 $ 7.708.830,00
$ 7.672,81 $ 19.182.025,00