30.622

Altech
845-30.622
30.622

Mfr.:

Description:
Fixed Terminal Blocks AK300/22 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
22 Position
5 mm
16 A
250 V
22 AWG
12 AWG
PCB Mount
Right Angle
Brand: Altech
Height: 12.5 mm
Housing Material: Polyamide (PA)
Length: 110 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$ -,--
Ext. Price:
$ -,--
Est. Tariff:

Pricing (COP)

Qty. Unit Price
Ext. Price
$ 70.186,25 $ 70.186,25
$ 39.510,31 $ 395.103,10
$ 39.322,34 $ 3.932.234,00
$ 38.269,74 $ 7.653.948,00
$ 37.743,43 $ 18.871.715,00
$ 37.405,10 $ 37.405.100,00
2.000 Quote